The Bourns Trimpot 3292 Sealed is a 1MR cermet variable resistor with a 10% tolerance and a maximum power dissipation of 500mW. It is designed for through hole mounting and is available in a rail or tube packaging. The resistor operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The device features a blue color and tin, matte contact plating.
Sign in to ask questions about the Bourns 3292X-1-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3292X-1-105LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292X-1-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.