
The Bourns Trimpot 3292 Sealed Linear 25-Turn 5kR 10% 500mW Through Hole resistor features a CERMET technology and a linear taper. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is available in a rail/Tube packaging and is not RoHS compliant. It has a maximum power dissipation of 500mW and a resistance of 5kΩ.
Checking distributor stock and pricing after the page loads.
Bourns 3292X-1-502 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 3.81mm |
| Lead Free | Contains Lead |
| Length | 11.05mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
