
Cermet trimmer potentiometer, 0.5W power rating, 100 ohm resistance with 10% tolerance. Features 25 turns for precise adjustment, linear taper, and through-hole mounting for PCB or panel applications. Operates across a wide temperature range from -55°C to 125°C with a voltage rating of 300V AC. This RoHS compliant component is designed for general purpose use.
Bourns 3296P-1-101LF technical specifications.
| Color | Blue |
| Depth | 11.55mm |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296P-1-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.