
Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance, rated for 0.5W power dissipation. Features 25 turns for precise adjustment, a linear taper, and a voltage rating of 300V AC. Through-hole mounting with pin terminations, suitable for PCB and panel applications. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 3296P-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296P-1-102LF technical specifications.
| Color | Blue |
| Depth | 11.55mm |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296P-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.