
Cermet trimmer potentiometer, 10k Ohm resistance with 10% tolerance, featuring a linear taper and 25 electrical turns. Rated for 0.5W (500mW) power dissipation and a voltage rating of 300V AC. Designed for through-hole mounting with horizontal actuator orientation and a screw-actuated type. Operating temperature range spans from -55°C to 125°C.
Bourns 3296P-1-103LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 11.55mm |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Manufacturer Series | 3296 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296P-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
