
200 Ohm, 10% tolerance cermet trimmer potentiometer featuring a linear taper and 25 turns for precise adjustment. This through-hole, panel-mount component operates within a temperature range of -55°C to 125°C and offers a maximum power dissipation of 500mW. The sealed Trimpot® 3296 series unit is RoHS compliant and designed with pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296P-1-201LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 11.55mm |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296P-1-201LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
