20k Ohm Cermet trimmer potentiometer with 10% resistance tolerance. Features 0.5W power dissipation at 125°C max operating temperature, suitable for through-hole and panel mounting. This sealed trimmer offers 25 turns for precise adjustment, with tin/lead contact plating and pin terminations. Operates across a -55°C to 125°C temperature range and is rated for 500V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296P-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296P-1-203 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3296P-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.