The Bourns 3296P-1-253 is a 25kR cermet trimpot with a 10% tolerance and a maximum power dissipation of 500mW. It is available in a through hole, panel mount configuration with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a rail or tube and is not RoHS compliant. It has a linear taper and a CERMET technology.
Bourns 3296P-1-253 technical specifications.
| Color | Blue |
| Depth | 11.55mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3296P-1-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
