
5M ohm linear taper cermet trimmer potentiometer with 10% resistance tolerance. Features 0.5W power dissipation, 25 turns, and a sealed Trimpot® 3296 series design. Through-hole PCB mount with pin termination, operating temperature range of -55°C to 125°C. Dimensions: 0.375" L x 0.395" W x 0.19" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296P-1-505LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 11.55mm |
| Height | 0.19inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296P-1-505LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
