RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 2000ohm - 25000ohm, 3/8 INCH, SQUARE, 3 PINS, LEAD/ROHS COMPLIANT
Bourns 3296W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.