
Cermet trimmer resistor with 10 Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 25 electrical turns, and linear taper. Mounts via through-hole, panel, or PCB with pin termination. Operating temperature range from -55°C to 125°C, with a 300V AC voltage rating. Dimensions are 9.53mm (length/width) x 4.83mm (depth) x 0.395 inches (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296W-1-100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
