
1kR cermet trimmer potentiometer with 10% resistance tolerance, featuring 25 turns and a linear taper. This through-hole mount component operates within a -55°C to 125°C temperature range, with a maximum power dissipation of 500mW and a 300V AC voltage rating. The trimmer is housed in a 0603 (1608 metric) blue case, measuring 9.53mm in length and width, 4.83mm in depth, and 11.55mm in height, with pin terminations. It is RoHS compliant and available in rail/tube packaging.
Bourns 3296W-1-102LF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Depth | 4.83mm |
| Height | 11.55mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
