
The Bourns Trimpot 3296 Sealed Linear 1kR 10% 500mW Through Hole resistor is a cermet type variable resistor with a linear taper. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a radial leaded package and is available on tape and reel. It is not RoHS compliant.
Bourns 3296W-1-102R technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 0.03oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3296W-1-102R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.