
Cermet trimmer potentiometer with 100k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 25 electrical turns, and a linear taper. Mountable via through-hole, panel, or PCB with pin termination. Operates across a -55°C to 125°C temperature range and has a 300V AC voltage rating. Dimensions are 9.53mm (L) x 4.83mm (D) x 10.03mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296W-1-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Height | 10.03mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.