
Cermet trimmer potentiometer with 1M Ohm resistance and 10% tolerance. Features 25 electrical turns and a linear taper, rated for 0.5W maximum power dissipation and 300V voltage. Designed for through-hole mounting on PCBs, with a lead diameter of 0.5mm. Operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Bourns 3296W-1-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296W-1-105LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
