
Cermet trimmer potentiometer, 200 Ohm resistance with 10% tolerance. Features 0.5W power dissipation, 25 electrical turns, and a linear taper. Designed for through-hole mounting with pin terminations, operating from -55°C to 125°C. Dimensions are 9.53mm length, 4.83mm depth, and 10.03mm height. Rated for 300V AC/DC.
Sign in to ask questions about the Bourns 3296W-1-201LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296W-1-201LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 10.03mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-201LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.