The Bourns Trimpot 3296 Sealed Linear 200R 10% 500mW Through Hole is a variable resistor with a linear taper and cermet construction. It features a maximum power dissipation of 500mW and a resistance of 200 ohms. The component is available in a tape and reel packaging with 1000 units per package. It is RoHS compliant and suitable for use in applications with operating temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Bourns 3296W-1-201RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296W-1-201RLF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.395inch |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-201RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.