
Cermet trimmer potentiometer with 20k Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 25 electrical turns, and a linear taper. Mounts via through-hole, panel, or PCB with pin termination. Operating temperature range is -55°C to 125°C. Dimensions are 9.53mm (length) x 4.83mm (depth) x 10.03mm (height). RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 3296W-1-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296W-1-203LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 10.03mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
