
Cermet potentiometer with 5 Mohm track resistance and 10% resistance tolerance. Features a 0.5W power rating and a wide operating temperature range of -55°C to 125°C. This general-purpose variable resistor utilizes a cermet resistor element and offers a linear taper with 25 turns. Designed for through-hole, panel, and PCB mounting with pin terminations.
Bourns 3296W-1-505LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-1-505LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
