Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust
Bourns 3296W-LC2-102 technical specifications.
| Depth | 4.83mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Technology | CERMET |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3296W-LC2-102 to view detailed technical specifications.
No datasheet is available for this part.