The Bourns 3296W-LC2-104 is a fixed resistor with a resistance of 100kR and a tolerance of 10%. It features a cermet technology and a linear taper. The resistor is designed for through-hole mounting on a PCB and has a maximum operating temperature of 150°C. It is available in bulk packaging and is not RoHS compliant.
Bourns 3296W-LC2-104 technical specifications.
| Depth | 4.83mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.