The 3296W-LTC-253LF is a variable resistor from Bourns with a resistance of 25kR and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in a packaging of 50 units per rail/Tube and is RoHS compliant. It is a cermet type resistor with a termination of pin and a technology of CERMET.
Bourns 3296W-LTC-253LF technical specifications.
| Depth | 4.83mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296W-LTC-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.