Trimmer Resistors - Through Hole 3/8 1Kohms Sealed Vertical Adjust
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |