
Cermet trimmer potentiometer, 0.5W power rating, 10 ohm resistance with 10% tolerance. Features 25 turns for precise adjustment, a linear taper, and a 300V DC voltage rating. Through-hole mounting with 3 pins, operating temperature range of -55°C to 125°C. Dimensions include 0.375 inch length, 0.19 inch width, and 0.195 inch height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296X-1-100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X-1-100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
