
The Bourns Trimpot 3296 Sealed Linear 100R 10% 500V is a through-hole variable resistor with a linear taper. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The resistor is packaged in a rail or tube format and features a cermet technology with a tin, lead contact plating. It is not RoHS compliant due to the presence of lead.
Bourns 3296X-1-101 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3296X-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
