
Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance, rated for 0.5W power dissipation. Features 25 turns for precise adjustment, a linear taper, and through-hole mounting for PCB or panel applications. Operating temperature range from -55°C to 125°C, with a voltage rating of 300V AC. Dimensions: 11.05mm L x 9.53mm W x 4.83mm D. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296X-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296X-1-102LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 10.03mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
