Cermet trimmer potentiometer, 0.5W power rating, 10kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, a linear taper, and a maximum operating temperature of 125°C. Through-hole, panel mount design with tin/lead contact plating. Dimensions: 11.05mm length, 9.53mm width, 4.83mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296X-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3296X-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
