
Cermet trimmer potentiometer, 0.5W power rating, 10kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, linear taper, and through-hole mounting for PCB or panel applications. Operates across a wide temperature range from -55°C to 125°C with a voltage rating of 300V AC. RoHS compliant and lead-free construction.
Sign in to ask questions about the Bourns 3296X-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296X-1-103LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 10.03mm |
| Lead Free | Lead Free |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
