
Cermet trimmer potentiometer, 0.5W power rating, 100kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, linear taper, and through-hole mounting for PCB or panel applications. Operates across a -55°C to 125°C temperature range with a DC rated voltage of 500V. Sealed construction for enhanced durability.
Bourns 3296X-1-104 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3296X-1-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
