The Bourns Trimpot 3296 Sealed Linear 200R 10% 500mW 4.83mm 0.395inch 11.05mm Through Hole is a variable resistor with a cermet technology and a radial leaded package. It has a maximum power dissipation of 500mW and a maximum operating temperature of 125°C. The resistor is available in a tape and reel packaging with 1000 pieces per package. It is RoHS compliant and has a linear taper. The resistor is through hole mounted and has a weight of 0.03oz.
Sign in to ask questions about the Bourns 3296X-1-201RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296X-1-201RLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Height | 0.395inch |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X-1-201RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.