
Cermet trimmer potentiometer, 0.5W power dissipation, 20kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, linear taper, and a DC rated voltage of 500V. Operates across a wide temperature range from -55°C to 125°C. Through-hole mounting with panel mount capability, utilizing tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296X-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296X-1-203 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3296X-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
