
Cermet trimmer potentiometer, 0.5W power rating, 5kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, operating temperature range of -55°C to 125°C, and 500V DC rated voltage. Through-hole mounting with a square, 3-pin configuration. Dimensions: 11.05mm length, 9.53mm width, 4.83mm depth, and 5.59mm thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296X-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 11.05mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3296X-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
