Cermet trimmer potentiometer with 500k Ohm resistance and 10% tolerance. Features a linear taper, 0.5W power dissipation, and 25 electrical turns. Mounts via through-hole, panel, or PCB with pin terminals and tin finish. Operating temperature range is -55°C to 125°C, with a 300V voltage rating. Dimensions are 11.05mm L x 4.83mm D x 10.03mm H.
Sign in to ask questions about the Bourns 3296X-1-504LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296X-1-504LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.83mm |
| Height | 10.03mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Length | 11.05mm |
| Manufacturer Series | 3296 |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296X-1-504LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
