The 3296X-LC2-104 is a fixed resistor from Bourns with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for PCB mount and is available in bulk packaging with 50 units per package. The resistor has a resistance of 100kΩ and a tolerance of 10%. It is a cermet type resistor with a linear taper.
Bourns 3296X-LC2-104 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.