
Cermet trimmer potentiometer, 0.5W power rating, 1kΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, a linear taper, and a 300V AC voltage rating. Operating temperature range from -55°C to 125°C. Through-hole mounting with 3 pins, suitable for PCB and panel applications. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 3296Y-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296Y-1-102LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 11.55mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Y-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
