
Cermet trimmer potentiometer with 10k Ohm resistance and 10% tolerance. Features a linear taper, 0.5W power rating, and 25 electrical turns. Designed for through-hole mounting with pin terminals and a tin finish. Operating temperature range is -55°C to 125°C. Dimensions are 9.53mm (length) x 4.83mm (depth) x 11.55mm (height).
Bourns 3296Y-1-103LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.83mm |
| Height | 11.55mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Manufacturer Series | 3296 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Y-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
