This 1MΩ linear taper trimmer potentiometer features a cermet resistive element and 25 turns for precise adjustment. Designed for through-hole, panel, or PCB mounting, it operates within a temperature range of -55°C to 125°C and offers a maximum power dissipation of 500mW. The component boasts a 10% resistance tolerance and a 300V AC voltage rating, with lead-free and RoHS compliant construction. Its dimensions are 9.53mm length and width, 4.83mm depth, and 0.395 inches height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296Y-1-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Y-1-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
