
Cermet trimmer potentiometer, 200 Ohm resistance with 10% tolerance, rated for 0.5W power dissipation. Features 25 electrical turns and a linear taper, operating across a temperature range of -55°C to 125°C. This through-hole mount component has a 0.5mm lead diameter and a 300V DC voltage rating. Dimensions are 9.53mm (length/width) by 4.83mm (depth) with a height of 0.395 inches.
Bourns 3296Y-1-201LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Y-1-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
