Cermet trimmer potentiometer with 22kR resistance and 10% tolerance. Features a linear taper and 25 turns for precise adjustment. Rated for 500mW maximum power dissipation and operates across a -55°C to 125°C temperature range. Through-hole mounting for PCB applications, with pin terminations. Dimensions: 9.53mm length, 4.83mm depth, and 0.19inch width. RoHS compliant.
Bourns 3296Y-1-223LF technical specifications.
| Depth | 4.83mm |
| Height | 0.395inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Y-1-223LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
