Cermet trimmer potentiometer with 20kR resistance and 10% tolerance, featuring a linear taper and 500mW power dissipation. This horizontal, screw-actuated component offers 25 turns and operates within a -55°C to 150°C temperature range. Designed for through-hole and panel mounting with PC pin termination and tin terminal finish, it supports up to 500V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296Z-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3296Z-1-203 technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.83mm |
| Height | 10.03mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Manufacturer Series | 3296 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistance Law | Linear |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3296 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3296Z-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.