
Cermet trimmer potentiometer, 0.5W power rating, 50kΩ resistance with 10% tolerance. Features a linear taper, 25 turns for precise adjustment, and a through-hole mounting style suitable for PCB and panel applications. Operates across a wide temperature range from -55°C to 125°C. This RoHS compliant component is designed with pin terminations and a square, 3/8 inch form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3296Z-1-503LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Height | 0.395inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3296 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.03oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3296Z-1-503LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.