
10k Ohm, 0.5W cermet trimmer potentiometer featuring 25 turns and side adjustment for precise control. This through-hole mount component offers a linear taper with 10% resistance tolerance and a 300V DC voltage rating. Operating across a wide temperature range of -55°C to 125°C, it is RoHS compliant and constructed with tin-plated pin terminals.
Sign in to ask questions about the Bourns 3299P-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3299P-1-103LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 11.55mm |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Manufacturer Series | 3299 |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299P-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
