20 Ohm cermet trimmer potentiometer, 0.5W power rating, 10% resistance tolerance, and 25 turns for precise adjustment. Features a linear taper, 300V voltage rating, and operating temperature range of -55°C to 125°C. Through-hole mounting with tin-matte plated pins. RoHS compliant and sealed for environmental protection.
Bourns 3299P-1-200LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 11.55mm |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299P-1-200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.