
Cermet trimmer potentiometer, 25 kilohms resistance with 10% tolerance, featuring a linear taper and 25 turns for precise adjustment. This through-hole component offers a power rating of 0.5W (500mW) and a voltage rating of 300V, operating across a temperature range of -55°C to 125°C. Constructed with cermet technology and tin matte contact plating, it is RoHS compliant and designed for PCB mounting.
Checking distributor stock and pricing after the page loads.
Bourns 3299P-1-253LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 11.55mm |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
No datasheet is available for this part.