
General purpose variable resistor with 500 Ohm resistance and 10% tolerance. Features a cermet element, linear taper, and 0.5W power dissipation. Designed for through-hole, panel, and PCB mounting with PC pin termination. Operating temperature range from -55°C to 125°C, with a 300V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3299P-1-501LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3299P-1-501LF technical specifications.
| Color | Blue |
| Depth | 9.53mm |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299P-1-501LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
