Cermet trimmer potentiometer with 100 Ohm resistance and 10% tolerance. Features 25 electrical turns and a linear taper for precise adjustment. Rated for 500V DC, with a maximum power dissipation of 500mW. Operates across a wide temperature range of -55°C to 125°C. Through-hole mounting with pin termination, packaged in a tube. Dimensions are 9.53mm length, 6.1mm depth, and 11.55mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3299W-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 6.1mm |
| Height | 11.55mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3299W-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.