
Sealed cermet trimmer potentiometer, 0.5W power dissipation, 100 ohm resistance with 10% tolerance. Features 25 turns for precise adjustment, a linear taper, and through-hole mounting for panel or PCB applications. Operates across a wide temperature range from -55°C to 125°C with a 300V voltage rating. This RoHS compliant component utilizes pin terminations and is packaged for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3299W-1-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.1mm |
| Height | 11.55mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299W-1-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
