
Cermet trimmer potentiometer, 0.5W power dissipation, 100kΩ resistance with 10% tolerance. Features a linear taper, 25-turn adjustment screw actuator, and through-hole mounting. Operates across a -55°C to +125°C temperature range with a 500V DC rated voltage. Sealed construction with tin-plated pins.
Bourns 3299W-1-104 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 6.1mm |
| Height | 11.55mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Manufacturer Series | 3299 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3299W-1-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.