
Cermet trimmer potentiometer, 0.5W power rating, 1MΩ resistance with 10% tolerance. Features 25 turns for precise adjustment, a linear taper, and a 300V DC voltage rating. Designed for through-hole, panel, or PCB mounting with 3 pins. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and sealed for durability.
Bourns 3299W-1-105LF technical specifications.
| Color | Blue |
| Depth | 6.1mm |
| Height | 0.395inch |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3299W-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.