
Sealed cermet trimmer potentiometer, 50 Ohm resistance with 10% tolerance. Features 500mW power dissipation, 500V DC rated voltage, and a linear taper. Through-hole mounting with PC pin termination, operating from -55°C to 125°C. Dimensions: 9.53mm L x 9.53mm W x 6.1mm D.
Bourns 3299W-1-500 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 6.1mm |
| Height | 11.55mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3299 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.035oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3299W-1-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.